DC to DC Converter and Switching Regulator Chip
LT3688IFE#TRPBF
Conv DC-DC 3.8V to 36V Step Down Dual-Out 0.8V to 32.4V 0.8A/0.8A 24-Pin TSSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
350 to 2200
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
0.8 to 32.4
Maximum Output Current (A)
0.8
Minimum Input Voltage (V)
3.8
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
3.8 to 36
Typical Quiescent Current (uA)
235
Line Regulation
0.002%/V(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
7.9(Max) mm
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
24
Lead Shape
Gull-wing

