Arrow Electronic Components Online
LT3668IMSE#TRPBF|ADI|limage
LT3668IMSE#TRPBF|ADI|simage
DC to DC Converter and Switching Regulator Chip

LT3668IMSE#TRPBF

Conv DC-DC 1.6V to 45V Step Down Triple-Out 1.2V to 39.4V 0.4A/0.4A/0.4A 16-Pin MSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    250 to 2200
  • Switching Regulator
    Yes
  • Number of Outputs
    3
  • Output Voltage (V)
    1.2 to 39.4
  • Maximum Output Current (A)
    0.4
  • Minimum Input Voltage (V)
    1.6
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    45
  • Operating Supply Voltage Range (V)
    1.6 to 45
  • Typical Switch Current (A)
    0.75
  • Typical Quiescent Current (uA)
    40
  • Line Regulation
    0.005%/V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86 mm
  • Package Width
    3 mm
  • Package Length
    4.04 mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources