Special Purpose Voltage Regulators
LT3645EUD#TRPBF
Step Down Regulator 3.6V to 36V 16-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Step Down Regulator
Number of Outputs
2
Output Current (A)
0.5
Input Voltage (V)
3.6 to 36
Minimum Operating Supply Voltage (V)
3.6
Maximum Operating Supply Voltage (V)
36
Maximum Supply Current (mA)
1.4
Maximum Switching Frequency (kHz)
675 to 825
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
3 mm
Package Length
3 mm
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

