Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Segments
2
Minimum Operating Supply Voltage (V)
3.6
Maximum Operating Supply Voltage (V)
36
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Maximum Supply Current (uA)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead

