Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
10
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
55
Typical Operating Supply Voltage (V)
24|5|9|12|15|18
Maximum Supply Current (uA)
700
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.35(Max) mm
Package Length
2.2(Max) mm
PCB changed
8
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
8
Lead Shape
Gull-wing

