Arrow Electronic Components Online
LT3581HDE#TRPBF|ADI|simage
LT3581HDE#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT3581HDE#TRPBF

Conv DC-DC 2.5V to 22V Inv/Step Up Single-Out 1.215V to 42V 3.3A 14-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Inverting|Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.215 to 42
  • Maximum Output Current (A)
    3.3
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    22
  • Operating Supply Voltage Range (V)
    2.5 to 22
  • Typical Switch Current (A)
    4.3
  • Typical Quiescent Current (uA)
    1900
  • Line Regulation
    0.05%/V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    3 mm
  • Package Length
    4 mm
  • PCB changed
    14
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    14
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources