Arrow Electronic Components Online
LT3579EFE1#TRPBF|ADI|simage
LT3579EFE1#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT3579EFE-1#TRPBF

Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A 20-Pin TSSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Inverting|Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    175 to 2800
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    -0.4 to 42
  • Maximum Output Current (A)
    6
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    16
  • Operating Supply Voltage Range (V)
    2.5 to 16
  • Typical Quiescent Current (uA)
    1900
  • Line Regulation
    0.05%/V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    6.6(Max) mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources