DC to DC Converter and Switching Regulator Chip
LT3574IMS#TRPBF
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.35A 16-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Non-Inverting|Inverting|Step Up|Step Down
Isolation
Isolated
Output Type
Fixed
Maximum Switching Frequency (kHz)
1000(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5
Maximum Output Current (A)
0.35
Minimum Input Voltage (V)
3
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
12
Typical Quiescent Current (uA)
3500
Line Regulation
0.03%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
3 mm
Package Length
4.04 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
16
Lead Shape
Gull-wing

