Arrow Electronic Components Online
LT3574EMS#TRPBF|ADI|simage
LT3574EMS#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT3574EMS#TRPBF

Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.35A 16-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Non-Inverting|Inverting|Step Up|Step Down
  • Isolation
    Isolated
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    1000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.35
  • Minimum Input Voltage (V)
    3
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    12
  • Typical Quiescent Current (uA)
    3500
  • Line Regulation
    0.03%/V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86 mm
  • Package Width
    3 mm
  • Package Length
    4.04 mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources