Arrow Electronic Components Online
LT3571EUD#TRPBF|ADI|simage
LT3571EUD#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT3571EUD#TRPBF

Conv DC-DC 2.7V to 20V Step Up Single-Out 2.7V to 75V 0.47A 16-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2300
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.7 to 75
  • Maximum Output Current (A)
    0.47
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    20
  • Operating Supply Voltage Range (V)
    2.7 to 20
  • Typical Switch Current (A)
    0.47
  • Line Regulation
    0.03%/V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources