LED Drivers
LT3518EUF#TRPBF
LED Driver 3 Segment 10000uA Supply Current 16-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Segments
3
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
30
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18|24
Maximum Supply Current (uA)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
4 mm
Package Length
4 mm
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

