Arrow Electronic Components Online
LT3507HUHF#PBF|ADI|simage
LT3507HUHF#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT3507HUHF#PBF

Conv DC-DC 4V to 36V Synchronous Step Down Triple-Out 0.8V to 32.4V 2.4A/1.5A/1.5A 38-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    250 to 2500
  • Switching Regulator
    Yes
  • Number of Outputs
    3
  • Output Voltage (V)
    0.8 to 32.4
  • Maximum Output Current (A)
    1.5|2.4
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    4 to 36
  • Typical Switch Current (A)
    2.9|4.3
  • Typical Quiescent Current (uA)
    2000
  • Line Regulation
    0.01%/V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    38
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    38
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources