Arrow Electronic Components Online
LT3433EFE#PBF|ADI|simage
LT3433EFE#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT3433EFE#PBF

Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.9A 16-Pin TSSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Step Down|Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    215
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3 to 20
  • Maximum Output Current (A)
    0.9
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    4 to 60
  • Typical Quiescent Current (uA)
    100
  • Line Regulation
    0.002%/V(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources