Linear Regulators
LT3082EST#PBF
LDO Regulator Pos 0V to 38.5V 0.2A 4-Pin(3+Tab) SOT-223 Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1(Typ)
Output Type
Adjustable
Output Voltage (V)
0 to 38.5
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
1.2
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
1.45@10mA|1.65@200mA
Line Regulation
0.2nA/V
Load Regulation
-0.1nA(Typ)
Maximum Quiescent Current (mA)
0.5
Junction to Ambient
24°C/W
Junction to Case
15°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
3.71(Max)
Package Length
6.71(Max)
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing

