Arrow Electronic Components Online
LT3081ET7#PBF|ADI|simage
LT3081ET7#PBF|ADI|limage
Linear Regulators

LT3081ET7#PBF

LDO Regulator Pos 0V to 34.5V 1.5A 7-Pin(7+Tab) TO-220 Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    0 to 34.5
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    1.2
  • Maximum Input Voltage (V)
    36
  • Maximum Dropout Voltage @ Current (V)
    1.5@1.5A
  • Line Regulation
    0.001mV/V(Typ)
  • Load Regulation
    -4mV
  • Maximum Quiescent Current (mA)
    5
  • Junction to Ambient
    40°C/W
  • Junction to Case
    3°C/W
  • Special Features
    Current Limit|Reverse Battery Protetcion|Reverse Current Protetcion|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.4(Max)
  • Package Width
    4.57(Max)
  • Package Length
    10.54(Max)
  • PCB changed
    7
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    7
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources