Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
0.6 to 40
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
1.6
Maximum Input Voltage (V)
45
Maximum Dropout Voltage @ Current (V)
0.11@1mA|0.18@10mA|0.29@100mA|0.36@200mA
Line Regulation
6mV
Load Regulation
9mV
Junction to Ambient
45°C/W
Junction to Case
10°C/W
Special Features
Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
8
Lead Shape
Gull-wing

