Arrow Electronic Components Online
LT3060EDC#TRMPBF|ADI|simage
LT3060EDC#TRMPBF|ADI|limage
Linear Regulators

LT3060EDC#TRMPBF

LDO Regulator Pos 0.6V to 44.5V 0.1A 8-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.6 to 44.5
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    1.6
  • Maximum Input Voltage (V)
    45
  • Maximum Dropout Voltage @ Current (V)
    0.11@1mA|0.2@10mA|0.28@50mA|0.35@100mA
  • Reference Voltage (V)
    0.6
  • Line Regulation
    3.5mV
  • Load Regulation
    4mV
  • Junction to Ambient
    60°C/W
  • Junction to Case
    20°C/W
  • Special Features
    Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources