Linear Regulators
LT3012BEFE#PBF
LDO Regulator Pos 1.24V to 60V 0.25A 16-Pin TSSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.24 to 60
Maximum Output Current (A)
0.25
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
80
Maximum Dropout Voltage @ Current (V)
0.23@10mA|0.34@50mA|0.49@250mA
Reference Voltage (V)
1.24
Line Regulation
5mV
Load Regulation
12mV
Junction to Ambient
40°C/W
Junction to Case
16°C/W
Special Features
Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
16
Lead Shape
Gull-wing

