Arrow Electronic Components Online
LT1997HDF2#PBF|ADI|simage
LT1997HDF2#PBF|ADI|limage
Special Purpose Amplifiers

LT1997HDF-2#PBF

SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin DFN EP Tube

Analog Devices
Datasheets 

Features and Benefits:

- Precision Attenuation: Gain = 0.1, 0.2, 0.25
- ±255V Common Mode Voltage Range
- 105dB Minimum CMRR (Gain = 0.1)
- 0.006% (60ppm) Maximum Gain Error
- 1ppm/°C Maximum Gain Error Drift
- 2ppm Maximum Gain Nonlinearity
- Wide Supply Voltage Range: 3.3V to 50V
- Rail-to-Rail Output
- 350µA Supply Current
- 80µV Maximum Op Amp Offset Voltage
- 1MHz –3dB Bandwidth (Gain = 1)
- Low-Power Shutdown: 20µA
- Space-Saving MSOP and DFN Packages

Applications:

- High Voltage to Low Voltage Level Translation
- ADC Driver
- Bidirectional Wide Common Mode Range Voltage and Current Sensing
- Industrial Data-Acquisition Front-Ends
- Replacement for Isolation Circuits
- Differential to Single-Ended Conversion

 

Product Lifecycle:

Recommended for new designs. This product has been released to the market. The data sheet contains all final specifications and operating conditions. For new designs, ADI recommends utilization of these products.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Difference Amplifier
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Minimum CMRR Range (dB)
    95 to 105
  • Minimum CMRR (dB)
    97
  • Minimum PSRR (dB)
    114
  • Typical Output Current (mA)
    50(Max)
  • Maximum Input Offset Voltage (mV)
    0.08@5V
  • Maximum Operating Supply Voltage (V)
    ±25|50
  • Maximum Supply Voltage Range (V)
    >=50
  • Minimum Single Supply Voltage (V)
    3.3
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    50
  • Minimum Dual Supply Voltage (V)
    ±1.65
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±25
  • Maximum Input Bias Current (uA)
    0.005@5V
  • Maximum Supply Current (mA)
    0.37@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    12
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources