Arrow Electronic Components Online
LT1994CMS8#PBF|ADI|simage
LT1994CMS8#PBF|ADI|limage
Special Purpose Amplifiers

LT1994CMS8#PBF

SP Amp DIFF AMP Single R-R O/P ±6.3V/12.6V 8-Pin MSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Typical Gain Bandwidth Product (MHz)
    70
  • Maximum Voltage Gain Range (dB)
    100 to 125
  • Maximum Voltage Gain (dB)
    100(Typ)
  • Minimum CMRR Range (dB)
    <60
  • Minimum CMRR (dB)
    55
  • Minimum PSRR (dB)
    69
  • Output Type
    Differential
  • Typical Output Current (mA)
    85
  • Maximum Input Offset Voltage (mV)
    2@5V@0C to 70C
  • Maximum Operating Supply Voltage (V)
    ±6.3|12.6
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    2.375
  • Typical Single Supply Voltage (V)
    3|5|9|12
  • Maximum Single Supply Voltage (V)
    12.6
  • Minimum Dual Supply Voltage (V)
    ±1.1875
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6.3
  • Maximum Input Bias Current (uA)
    45(Min)@5V@0C to 70C
  • Maximum Supply Current (mA)
    19.5@5V@0C to 70C
  • Maximum Input Resistance (MOhm)
    0.7(Typ)@3V
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources