Arrow Electronic Components Online
LT1991IDD#TRPBF|ADI|simage
LT1991IDD#TRPBF|ADI|limage
Special Purpose Amplifiers

LT1991IDD#TRPBF

SP Amp Difference Amplifier Single R-R O/P ±18V/36V Medical 10-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Difference Amplifier
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Typical Gain Bandwidth Product (MHz)
    0.56
  • Minimum CMRR Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    60
  • Minimum PSRR (dB)
    105
  • Maximum Input Offset Voltage (mV)
    0.15@5V
  • Maximum Operating Supply Voltage (V)
    ±18|36
  • Maximum Supply Voltage Range (V)
    30 to 50
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5|9|12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Bias Current (uA)
    0.005@5V
  • Maximum Supply Current (mA)
    0.11@5V
  • Maximum Input Resistance (MOhm)
    1.17@5V@-40C to 85C
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources