Arrow Electronic Components Online
LT1965EDD#TRPBF|ADI|limage
LT1965EDD#TRPBF|ADI|simage
Linear Regulators

LT1965EDD#TRPBF

LDO Regulator Pos 1.2V to 19.5V 1.1A 8-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5(Typ)
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 19.5
  • Maximum Output Current (A)
    1.1
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    0.08@1mA|0.175@100mA|0.25@500mA|0.36@1100mA
  • Reference Voltage (V)
    1.2
  • Line Regulation
    8mV
  • Load Regulation
    8mV
  • Typical Ground Current @ Full Load (mA)
    21
  • Junction to Ambient
    65°C/W
  • Junction to Case
    3°C/W
  • Special Features
    Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources