Arrow Electronic Components Online
LT1963EQ#PBF|ADI|simage
LT1963EQ#PBF|ADI|limage
Linear Regulators

LT1963EQ#PBF

LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) DDPAK Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5(Typ)
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.21 to 20
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    1.9
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A
  • Reference Voltage (V)
    1.21
  • Line Regulation
    10mV
  • Load Regulation
    8mV
  • Typical Ground Current @ Full Load (mA)
    80
  • Junction to Ambient
    30°C/W
  • Special Features
    Current Limit|Reverse Current Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max)
  • Package Width
    9.4(Max)
  • Package Length
    10.54(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources