DC to DC Converter and Switching Regulator Chip
LT1949IS8#PBF
Conv DC-DC 1.7V to 12V Step Up Single-Out 1.24V to 30V 1.5A 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
750
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.24 to 30
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
1.7
Maximum Input Voltage (V)
12
Operating Supply Voltage Range (V)
1.7 to 12
Typical Quiescent Current (uA)
4500
Line Regulation
0.15%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.99(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

