Arrow Electronic Components Online
LT1943EFE#PBF|ADI|simage
LT1943EFE#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT1943EFE#PBF

Conv DC-DC 4.5V to 22V Non-Inv/Inv/Step Up/Step Down Quad-Out 20.35V/40V 28-Pin TSSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down|Step Up|Inverting|Non-Inverting
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1350
  • Switching Regulator
    Yes
  • Number of Outputs
    4
  • Output Voltage (V)
    40(Max)|20.35(Max)
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    22
  • Operating Supply Voltage Range (V)
    4.5 to 22
  • Typical Quiescent Current (uA)
    10000
  • Line Regulation
    0.03%/V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources