Arrow Electronic Components Online
LT1933IS6#TRPBF|ADI|limage
LT1933IS6#TRPBF|ADI|simage
DC to DC Converter and Switching Regulator Chip

LT1933IS6#TRPBF

Conv DC-DC 3.6V to 36V Step Down Single-Out 1.245V to 31.68V 1.05A 6-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Step Down
  • Process Technology
    >2.5um
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    600
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.245 to 31.68
  • Maximum Output Current (A)
    1.05(Typ)
  • Minimum Input Voltage (V)
    3.6
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    3.6 to 36
  • Typical Switch Current (A)
    1.05
  • Typical Quiescent Current (uA)
    1600
  • Line Regulation
    0.01%/V(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max) mm
  • Package Width
    1.75(Max) mm
  • Package Length
    2.9 mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources