Arrow Electronic Components Online
LT1806IS6#TRPBF|ADI|simage
LT1806IS6#TRPBF|ADI|limage
Operational Amplifiers - Op Amps

LT1806IS6#TRPBF

Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    0.7@5V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    12.6
  • Minimum Dual Supply Voltage (V)
    ±1.25
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6.3
  • Maximum Input Offset Current (uA)
    1.5@5V
  • Typical Input Bias Current (uA)
    1@5V
  • Maximum Input Bias Current (uA)
    4@5V
  • Maximum Supply Current (mA)
    13@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    125@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    3.5@5V
  • Input Offset Voltage Drift (uV/°C)
    5
  • Typical Voltage Gain (dB)
    106.85
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1.5@5V
  • Minimum PSRR (dB)
    90
  • Minimum CMRR (dB)
    79
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    325
  • Typical Settling Time (ns)
    60
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.63
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources