Operational Amplifiers - Op Amps
LT1801CS8#TRPBF
Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
3@5V
Minimum Single Supply Voltage (V)
2.3
Maximum Single Supply Voltage (V)
12.6
Minimum Dual Supply Voltage (V)
±1.15
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6.3
Maximum Input Offset Current (uA)
0.2@5V
Maximum Input Bias Current (uA)
1.5@5V
Maximum Supply Current (mA)
4@5V
Typical Output Current (mA)
50
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
25@5V
Typical Input Noise Voltage Density (nV/rtHz)
8.5@5V
Typical Voltage Gain (dB)
98.59
Typical Noninverting Input Current Noise Density (pA/rtHz)
1@5V
Minimum PSRR (dB)
78
Minimum CMRR (dB)
85
Minimum CMRR Range (dB)
85 to 90
Typical Gain Bandwidth Product (MHz)
80
Typical Settling Time (ns)
250
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

