Arrow Electronic Components Online
LT1764AEFE#TRPBF|ADI|simage
LT1764AEFE#TRPBF|ADI|limage
Linear Regulators

LT1764AEFE#TRPBF

LDO Regulator Pos 1.21V to 20V 3A 16-Pin TSSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5(Typ)
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.21 to 20
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    0.05@1mA|0.13@100mA|0.2@500mA|0.33@1.5A|0.45@3A
  • Reference Voltage (V)
    1.21
  • Line Regulation
    10mV
  • Load Regulation
    5mV
  • Junction to Ambient
    38°C/W
  • Special Features
    Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources