Arrow Electronic Components Online
LT1763IDE#PBF|ADI|simage
LT1763IDE#PBF|ADI|limage
Linear Regulators

LT1763IDE#PBF

LDO Regulator Pos 1.22V to 20V 0.5A 12-Pin DFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5(Typ)
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.22 to 20
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    0.19@10mA|0.22@50mA|0.24@100mA|0.35@500mA
  • Reference Voltage (V)
    1.22
  • Line Regulation
    5mV
  • Load Regulation
    6mV
  • Typical Ground Current @ Full Load (mA)
    11
  • Junction to Ambient
    40°C/W
  • Junction to Case
    5°C/W
  • Special Features
    Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    4
  • PCB changed
    12
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources