Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.5(Typ)
Output Type
Fixed
Output Voltage (V)
3
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
20
Maximum Dropout Voltage @ Current (V)
0.15@1mA|0.22@10mA|0.28@50mA|0.35@100mA
Line Regulation
10mV
Load Regulation
40mV
Typical Ground Current @ Full Load (mA)
2.2
Junction to Ambient
250°C/W
Special Features
Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.75(Max)
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
5
Lead Shape
Gull-wing

