Arrow Electronic Components Online
LT1738EG#TRPBF|ADI|limage
LT1738EG#TRPBF|ADI|simage
DC to DC Controllers

LT1738EG#TRPBF

DC/DC Cntrlr Single-OUT Step Up 250kHz 20-Pin SSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Up
  • Output Voltage (V)
    5 to 100
  • Maximum Switching Frequency (kHz)
    250
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    20
  • Operating Supply Voltage Range (V)
    20(Max)
  • Maximum Supply Current (mA)
    55
  • Minimum Switching Frequency (kHz)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.6(Max)
  • Package Length
    7.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources