Arrow Electronic Components Online
LT1719CS8#PBF|ADI|simage
LT1719CS8#PBF|ADI|limage
Linear Comparators

LT1719CS8#PBF

Comparator Single R-R O/P ±3V/6V 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Ultra Fast Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Typical CMRR (dB)
    70
  • Typical PSRR (dB)
    80
  • Maximum Propagation Delay Time (ns)
    4.2(Typ)
  • Output Type
    CMOS/TTL
  • Maximum Operating Supply Voltage (V)
    ±3|6
  • Maximum Input Offset Voltage (mV)
    2.5@±5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    6
  • Maximum Dual Supply Voltage (V)
    ±3
  • Maximum Input Bias Current (uA)
    6(Min)@±5V@0C to 70C
  • Maximum Supply Current (mA)
    7@3V@0C to 70C
  • Typical Output Current (mA)
    20(Max)
  • Maximum Test Temperature (°C)
    70
  • Minimum Test Temperature (°C)
    0
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources