Arrow Electronic Components Online
LT1719CS6#TRMPBF|ADI|simage
LT1719CS6#TRMPBF|ADI|limage
Linear Comparators

LT1719CS6#TRMPBF

Comparator Single R-R O/P ±3V/6V 6-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Ultra Fast Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Process Technology
    <2.5um
  • Typical CMRR (dB)
    65
  • Typical PSRR (dB)
    80
  • Maximum Propagation Delay Time (ns)
    13
  • Output Type
    CMOS/TTL
  • Maximum Operating Supply Voltage (V)
    ±3|6
  • Maximum Input Offset Voltage (mV)
    2.5@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    6
  • Maximum Dual Supply Voltage (V)
    ±3
  • Maximum Input Bias Current (uA)
    6(Min)@5V@0C to 70C
  • Maximum Supply Current (mA)
    9@5V@0C to 70C
  • Typical Output Current (mA)
    20(Max)
  • Maximum Test Temperature (°C)
    70
  • Minimum Test Temperature (°C)
    0
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.75(Max)
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources