Analog Switch Multiplexers
LT1675CMS8-1#PBF
Analog Multiplexer/Amp Triple 2:1 8-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer/Amp
Configuration
Triple 2:1
Multiplexer Architecture
2:1
Number of Channels per Chip
3
Number of Inputs per Chip
6
Number of Outputs per Chip
3
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
3(Typ)@±5V
Maximum Turn-On Time (ns)
10(Typ)@±5V
Maximum Turn-Off Time (ns)
100(Typ)@±5V
Maximum Frequency (25°C) @ Vcc (MHz)
250(Typ)@±5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Dual Supply Voltage (V)
±4
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±6
Typical Supply Current (mA)
11@±5V@-40C to 85C
Maximum Supply Current (mA)
14@±5V@-40C to 85C
Maximum Low Level Output Current (mA)
50
Maximum High Level Output Current (mA)
70(Typ)
Power Supply Type
Dual
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

