Arrow Electronic Components Online
LT1638HS8#PBF|ADI|simage
LT1638HS8#PBF|ADI|limage
Operational Amplifiers - Op Amps

LT1638HS8#PBF

Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    0.65@5V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    44
  • Minimum Dual Supply Voltage (V)
    ±1.25
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±22
  • Maximum Input Offset Current (uA)
    10@5V@-40C to 125C
  • Maximum Input Bias Current (uA)
    100@5V@-40C to 125C
  • Maximum Quiescent Current (mA)
    0.46@5V
  • Typical Output Current (mA)
    25(Min)
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    0.38@5V
  • Typical Voltage Gain (dB)
    123.52
  • Minimum PSRR (dB)
    80
  • Minimum CMRR (dB)
    72
  • Minimum CMRR Range (dB)
    71 to 75
  • Typical Gain Bandwidth Product (MHz)
    1.075
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources