Arrow Electronic Components Online
LT1618EMS#PBF|ADI|simage
LT1618EMS#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT1618EMS#PBF

Conv DC-DC 1.6V to 18V Step Up Single-Out 1.263V to 36V 10-Pin MSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    550(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.263 to 36
  • Minimum Input Voltage (V)
    1.6
  • Maximum Input Voltage (V)
    18
  • Operating Supply Voltage Range (V)
    1.6 to 18
  • Typical Quiescent Current (uA)
    1800
  • Line Regulation
    0.03%/V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources