Arrow Electronic Components Online
LT1614IMS8#TRPBF|ADI|simage
LT1614IMS8#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT1614IMS8#TRPBF

Conv DC-DC 0.92V to 6V Inv Single-Out -24V 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    750
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    -24(Min)
  • Minimum Input Voltage (V)
    0.92
  • Maximum Input Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    0.92 to 6
  • Typical Switch Current (A)
    1.2
  • Typical Quiescent Current (uA)
    1000
  • Line Regulation
    1.1%/V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources