DC to DC Converter and Switching Regulator Chip
LT1614CS8#TRPBF
Conv DC-DC 0.92V to 6V Inv Single-Out -24V 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Inverting
Output Type
Adjustable
Maximum Switching Frequency (kHz)
750
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
-24(Min)
Minimum Input Voltage (V)
0.92
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
0.92 to 6
Typical Quiescent Current (uA)
1000
Line Regulation
1.1%/V
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.99(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

