Arrow Electronic Components Online
LT1585CM#PBF|ADI|simage
LT1585CM#PBF|ADI|limage
Linear Regulators

LT1585CM#PBF

LDO Regulator Pos 1.5V to 5.5V 4.6A 4-Pin(3+Tab) DDPAK Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.5 to 5.5
  • Maximum Output Current (A)
    4.6
  • Minimum Input Voltage (V)
    2.35
  • Maximum Input Voltage (V)
    7
  • Junction to Ambient
    30°C/W
  • Junction to Case
    3°C/W
  • Special Features
    Safe Area Protection|Short Circuit Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max) mm
  • Package Width
    9.4(Max) mm
  • Package Length
    10.54(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources