Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
4.3
Maximum Input Voltage (V)
20
Maximum Dropout Voltage @ Current (V)
0.17@1mA|0.6@300mA|0.47@150mA|0.42@100mA|0.35@50mA
Line Regulation
20mV
Load Regulation
-45mV
Junction to Ambient
50°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
3.71(Max)
Package Length
6.71(Max)
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing

