Battery Management ICs
LT1512CN8#PBF
Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 750mA 30V 8-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Lead-Acid|Li-Ion|Li-Pol|NiCd|NiMH
Maximum Supply Current (mA)
5.5
Minimum Operating Supply Voltage (V)
2.4
Maximum Operating Supply Voltage (V)
29
Output Voltage (V)
30(Max)
Output Current (mA)
750(Max)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3 mm
Package Width
6.48 mm
Package Length
10.16(Max) mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole

