Operational Amplifiers - Op Amps
LT1490AHS8#PBF
Op Amp Dual Micropower Amplifier R-R I/O ±22V/44V 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Micropower Amplifier
Manufacturer Type
Micropower Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.5@5V
Minimum Single Supply Voltage (V)
2
Maximum Single Supply Voltage (V)
44
Minimum Dual Supply Voltage (V)
±1
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±22
Maximum Input Offset Current (uA)
1.5@5V@-40C to 125C
Maximum Input Bias Current (uA)
15@5V@-40C to 125C
Maximum Supply Current (mA)
0.1@5V
Typical Output Current (mA)
20
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.07@±15V
Typical Voltage Gain (dB)
123.52
Minimum PSRR (dB)
80
Minimum CMRR (dB)
60
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
0.18
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

