Operational Amplifiers - Op Amps
LT1465CS#PBF
Op Amp Quad Micropower Amplifier ±20V 14-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Micropower Amplifier
Manufacturer Type
Micropower Amplifier
Number of Channels per Chip
4
Maximum Input Offset Voltage (mV)
0.8@±5V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±20
Maximum Input Offset Current (uA)
0.000015@±15V
Maximum Input Bias Current (uA)
0.00002@±15V
Maximum Supply Current (mA)
0.8@±5V
Power Supply Type
Dual
Typical Slew Rate (V/us)
0.9@±15V
Typical Input Noise Voltage Density (nV/rtHz)
33@±15V
Typical Voltage Gain (dB)
107.96
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0004@±15V
Minimum PSRR (dB)
78
Minimum CMRR (dB)
74
Minimum CMRR Range (dB)
71 to 75
Typical Gain Bandwidth Product (MHz)
1
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.99(Max) mm
Package Length
8.74(Max) mm
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

