Operational Amplifiers - Op Amps
LT1462ACN8#PBF
Op Amp Dual Micropower Amplifier ±20V 8-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Micropower Amplifier
Manufacturer Type
Micropower Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
0.8@±5V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±20
Maximum Input Offset Current (uA)
0.0000012@±5V
Maximum Input Bias Current (uA)
0.000002@±5V
Maximum Supply Current (mA)
0.086@±5V
Typical Output Current (mA)
17@±15V
Power Supply Type
Dual
Typical Slew Rate (V/us)
0.13@±15V
Typical Input Noise Voltage Density (nV/rtHz)
92@±15V
Typical Voltage Gain (dB)
115.56
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0005@5V
Minimum PSRR (dB)
81
Minimum CMRR (dB)
76
Minimum CMRR Range (dB)
75 to 80
Typical Gain Bandwidth Product (MHz)
0.175
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3 mm
Package Width
6.48 mm
Package Length
10.16(Max) mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole

