Arrow Electronic Components Online
LT1460CCMS810#PBF|ADI|simage
LT1460CCMS810#PBF|ADI|limage
Voltage References

LT1460CCMS8-10#PBF

V-Ref Precision 10V 20mA 8-Pin MSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.1%
  • Maximum Temperature Coefficient
    15ppm/°C
  • Load Regulation
    2800ppm/mA
  • Line Regulation
    60ppm/V
  • Output Voltage (V)
    10
  • Maximum Input Voltage (V)
    30
  • Maximum Output Current (mA)
    20(Min)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources