Arrow Electronic Components Online
LT1460ACS810#TRPBF|ADI|limage
LT1460ACS810#TRPBF|ADI|simage
Voltage References

LT1460ACS8-10#TRPBF

V-Ref Precision 10V 20mA 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.075%
  • Maximum Temperature Coefficient
    10ppm/°C
  • Load Regulation
    2800ppm/mA
  • Line Regulation
    60ppm/V
  • Output Voltage (V)
    10
  • Maximum Input Voltage (V)
    30
  • Maximum Output Current (mA)
    20(Min)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.99(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources