Arrow Electronic Components Online
LT1431IS8#PBF|ADI|simage
LT1431IS8#PBF|ADI|limage
Voltage References

LT1431IS8#PBF

V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Adjustable
  • Topology
    Shunt
  • Initial Accuracy
    0.4%
  • Maximum Temperature Coefficient
    50ppm/°C(Typ)
  • Output Voltage (V)
    2.5 to 36
  • Maximum Input Voltage (V)
    36
  • Maximum Output Current (mA)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources