Arrow Electronic Components Online
LT1399IS#TRPBF|ADI|simage
LT1399IS#TRPBF|ADI|limage
Operational Amplifiers - Op Amps

LT1399IS#TRPBF

Op Amp Triple High Speed Amplifier ±6V/12V 16-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    3
  • Maximum Input Offset Voltage (mV)
    10@±5V
  • Minimum Single Supply Voltage (V)
    4
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±2
  • Typical Dual Supply Voltage (V)
    ±5|±3
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Bias Current (uA)
    25@±5V
  • Maximum Supply Current (mA)
    19.5@±5V@-40C to 85C
  • Typical Output Current (mA)
    80(Min)@±5V@-40C to 85C
  • Power Supply Type
    Dual|Single
  • Typical Slew Rate (V/us)
    800@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    4.5@±5V
  • Typical Voltage Gain (dB)
    65
  • Typical Inverting Input Current Noise Density (pA/rtHz)
    25@±5V
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    6@±5V
  • Minimum PSRR (dB)
    56
  • Minimum CMRR (dB)
    42
  • Minimum CMRR Range (dB)
    <50
  • Typical Settling Time (ns)
    25
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    10.01(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources