Arrow Electronic Components Online
LT1374CS8#PBF|ADI|simage
LT1374CS8#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT1374CS8#PBF

Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 21.5V 4.5A 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    540
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.42 to 21.5
  • Maximum Output Current (A)
    4.5
  • Minimum Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    25
  • Operating Supply Voltage Range (V)
    5 to 25
  • Line Regulation
    0.01%/V
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources